Magnetics
Ferrite Cores Product Overview
Magnetics Maganese Zinc (MnZn) ferrite cores offer economical solutions for a variety of applications. Magnetics offers eleven ferrite materials ranging from 900µ to 15,000µ permeability which are available in a variety of industry standard sizes and shapes.
| Power Materials | High Permeability Materials | Linear Filter & Sensor Materials | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| L | R | P | F | T | J | W | M | C | E | V | |
| Initial Permeability (µi) |
750 ±25% |
2,300 ±25% |
2,500 ±25% |
3,000 ±20% |
3,000 ±25% |
5,000 ±20% |
10,000 ±30% |
15,000 ±30% |
900 ±25% |
2,000 ±25% |
2,300 ±25% |
| Roll-Off Frequency (MHz) @50% µi |
≤6 | ≤1.8 | ≤1.8 | ≤1.5 | ≤1.5 | ≤0.7 | ≤0.5 | ≤0.12 | ≤8 | ≤3 | ≤1.5 |
| Curie Temperature (°C) |
>280 | >210 | >210 | >210 | >220 | >145 | >135 | >130 | >200 | >160 | >170 |
| Saturation (mT) @15 Oe; 25°C |
420 | 470 | 470 | 470 | 530 | 430 | 390 | 470 | 380 | 360 | 440 |
| Available Shapes | Toroid, Planar E, ER, U, EER, EFD, ETD, Block, EP, PQ, RM |
Toroid, E, Planar E, ER, U, UR, EC, EER, EFD, ETD, Block, EP, Pot Core, RS-DS, PQ, RM |
Toroid, E, Planar E, ER, U, UR, EC, EER, EFD, ETD, Block, EP, Pot Core, RS-DS, PQ, RM |
Toroid, E, Planar E, ER, U, UR, EC, EER, EFD, ETD, Block, EP, Pot Core, RS-DS, PQ, RM |
Toroid, E, Planar E, EFD, ETD, EP, Pot Core, PQ, RM |
Toroid, E, Planar E, U, EFD, Block, EP, Pot Core, RS-DS, RM |
Toroid, E, U, EP, Pot Core, RS-DS, RM |
Toroid | Toroid, Pot Core, RM | Pot Core | Pot Core, RM |