4D Systems

- 4D Systems, basé en Australie, est un leader mondial en matière de développement et de fabrication de modules d'affichage graphique intelligents. 4D Systems conçoit et fabrique des accessoires et des modules d'affichage intelligents compacts et économiques en utilisant les dernières technologies OLED et LCD de pointe. Les modules d'affichage de 4D Systems présentent des processeurs graphiques personnalisés embarqués délivrant des fonctionnalités autonomes pour une multitude de possibilités d'application. Les produits de 4D Systems ont été mis en œuvre avec succès dans les secteurs médicaux, aéronautiques, militaires et automobiles.

En plus de ses modules d'affichage intelligents, 4D Systems propose des écrans LCD TFT haute qualité à des prix de gros mondiaux via 4D LCD Pty Ltd. 4D LCD a été créé en 2012 en tant que fabricant professionnel de modules LCD pour les produits d'affichage LCD standard et personnalisés à haut volume.

Newest Products Tout afficher (23)

4D Systems 4DPi-35 - 3.5" Primary Display for Raspberry Pi Date de publication : 2015-11-23

The 4DPi-35 is a 3.5” 480x320 Primary Display for the Raspberry Pi, which plugs directly on top of a Raspberry Pi and displays the primary output which is normally sent to the HDMI or Composite output.

4D-ViSi Application Overview Date de publication : 2015-11-23

4D-ViSi is the latest Development Tool from 4D Systems that reduces development time by generating an on screen simulated display where graphical objects can be placed and edited.

4DPi 24 HAT Date de publication : 2015-11-23

The 4DPi-24-HAT is a 2.4” 320x240 Primary Display HAT for the Raspberry Pi, which plugs directly on top of a Raspberry Pi and displays the primary output which is normally sent to the HDMI or Composite output.

4D Systems Picadillo-35T Display Module Date de publication : 2015-11-23

The Picadillo-35T is a 3.5" 320x480 resolution (Half VGA) Embedded Display Module with Resistive Touch, featuring the Microchip PIC32MX795F512L 32bit microcontroller and Arduino™/ chipKIT™ style headers.

4D-ViSi Brief Date de publication : 2015-11-23

4D-ViSi is designed to benefit users developing 4DGL code for any 4D GFX display module.

4D-ViSi Walkthrough Date de publication : 2015-11-23

4D-ViSi is the latest software tool from 4D Systems that allows quick development through the ability to place objects on a simulated display throughout the coding phase. This video is walks through the steps involved to create a 4D-ViSi project.

Featured Videos Tout afficher (23)

4D Systems 4DPi-35 - 3.5" Primary Display for Raspberry Pi

The 4DPi-35 is a 3.5” 480x320 Primary Display for the Raspberry Pi, which plugs directly on top of a Raspberry Pi and displays the primary output which is normally sent to the HDMI or Composite output.

4D-ViSi Application Overview

4D-ViSi is the latest Development Tool from 4D Systems that reduces development time by generating an on screen simulated display where graphical objects can be placed and edited.

4DPi 24 HAT

The 4DPi-24-HAT is a 2.4” 320x240 Primary Display HAT for the Raspberry Pi, which plugs directly on top of a Raspberry Pi and displays the primary output which is normally sent to the HDMI or Composite output.

4D Systems Picadillo-35T Display Module

The Picadillo-35T is a 3.5" 320x480 resolution (Half VGA) Embedded Display Module with Resistive Touch, featuring the Microchip PIC32MX795F512L 32bit microcontroller and Arduino™/ chipKIT™ style headers.