ADS41B29/B49 250MSPS Ultra-Low Power ADC
Texas Instruments' 14-/12-Bit, 250MSPS, ultra-low power ADC with analog buffers
Texas Instruments' ADS41B29/B49 buffers are members of the ultra-low Power ADS4xxx analog-to-digital converter (ADC) family that feature integrated analog input buffers. These devices use innovative design techniques to achieve high dynamic performance, while consuming extremely low power. The analog input pins have buffers with benefits of constant performance and input impedance across a wide frequency range. These devices have features such as digital gain and offset correction. The gain option can be used to improve SFDR performance at lower full-scale input ranges, especially at high input frequencies.
| Features | ||
|
|
Ultra Low Power ADC
| Image | Référence fabricant | Description | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ADS41B29IRGZ25 | IC ADC 12BIT PIPELINED 48VQFN | 0 - Immédiatement | $51.53 | Afficher les détails |
![]() | ![]() | ADS41B29IRGZR | IC ADC 12BIT PIPELINED 48VQFN | 0 - Immédiatement 34796 - Marketplace | $60.08 | Afficher les détails |
![]() | ![]() | ADS41B49IRGZR | IC ADC 14BIT PIPELINED 48VQFN | 0 - Immédiatement | $89.12 | Afficher les détails |
![]() | ![]() | ADS41B29EVM | EVAL MODULE FOR ADS41B29 | 1 - Immédiatement | $307.78 | Afficher les détails |
![]() | ![]() | ADS41B49EVM | EVAL BOARD FOR ADC3683 | 2 - Immédiatement | $307.78 | Afficher les détails |