The Right Choice for HMI Designs

RZ/A1 Embedded ARM® Microprocessors

The RZ Family of ARM-based High-Performance MPUs

Renesas RZ/A1 series microprocessors (MPUs) offer an innovative architecture based on the ARM Cortex®-A9 processor and up to an industry-leading 10MB of on-chip memory. RZ/A1 MPUs can execute code at 1000 DMIPS from the abundant on-chip memory or in-place from inexpensive QSPI memory, while using on-chip memory for graphics buffering up to WXGA (1280x800) resolution. The 128-bit wide internal memory bus with x4 parallel access enables higherthroughput memory access as compared to systems with external DDR memory. The RZ/A1 series offers enormous advantages in terms of BOM cost, performance, power consumption, and system design time, making it the right choice for HMI (Human Machine Interface) and other system-on-chip applications.

Create Superior HMI Designs with Fewer Components

On-chip functions provided by RZ/A1 MPUs reduce BOM cost, save board space and minimize integration tasks. Typical applications like the one shown below take advantage of a rich portfolio of intellectual property from Renesas and can utilize a range of built-in peripherals, including: CMOS camera interface, JPEG Codec Unit, 12-bit ADC, and OpenVG 2D graphics engine, among others.

Build full-featured HMI solutions with digital audio and WXGA (1280x800) resolution using a single RZ/A1 MPU and SPI Flash

Features

Up to 10MB on-chip RAM

  • For code execution/data buffering

128-bit memory bus

  • With parallel (x4) access to deliver superior memory throughput

Execute-In-Place (XIP) from inexpensive QSPI memory

  • With three layers of cache

LCD controller to drive up to two independent WXGA displays

  • For vivid displays

Benefits

Lower BOM Cost

  • No external SDRAM or LCD controller
  • Simpler voltage regulators
  • Reduced PCB layers

Increased Performance

  • 1000 DMIPS at 400MHz
  • 6x throughput of 333MHz 16-bit DDR2

Decreased Power Consumption

  • Fewer board components
  • No copying of code from flash to RAM

Accelerate Time to Market

  • Simpler PCB design
  • Decreased EMI via reduced switching
  • No DDR procurement issues

RZ/A1L MPUs

Ideal Solutions for Cost-Sensitive Designs (up to WSVGA Resolutions)

  • Maximum 3 MB on-chip large-capacity RAM enables more compact system size
  • High-speed operation of CPU with maximum operating frequency of 400 MHz supports
  • Solutions fusing Renesas' experience and the ARM® ecosystem help shorten prototype
  Part Number Description  
RZ/A1L R7S721020VCFP#AA1-ND RZ/A1L 400MHZ 3MB QFP176 Q2A NO View R7S721020VCFP#AA1 product page link
R7S721020VCBG#AC1-ND RZ/A1-L MPU 3MB RAM 176BGA View R7S721020VCBG#AC1 product page link
R7S721021VCFP#AA1-ND RZ/A1L 400MHZ 3MB QFP208 Q2A NO View R7S721021VCFP#AA1 product page link

Renesas RZ/A1 Series Starter Kit

Renesas RZ/A1 Series Starter Kit

The Renesas Starter Kit+ for RZ/A1H has been developed to speed up device evaluation, code development, and reduce time to market. The Renesas Starter Kit+, as the name suggests, is a complete development kit for the Renesas RZ/A1H device family.

Renesas Starter Kit+ for RZ/A1H Package Contents

  • CPU board
  • TFT LCD option board
  • Detachable color LCD board PmodTM compatible
  • Detachable AD adjustment shaft
  • Segger J-LINK lite debugger
  • Connection cables (USB cable, user interface cable)
  • Multi-region power supply
  • Quick-start guide
  • DVD-ROM

Documents

  • User manual, tutorial, and more
  • e²studio IDE
  • KPIT GNU compiler for Cortex A9
  • Segger debugger drivers
  • Sample code

View YR0K77210S011BE product page link

Speed Up Your Development With the RZ/A1 Ecosystem

Integrated Software Development Environments
IAR Embedded Workbench

IAR Embedded Workbench®

  • Integrated development environment and optimized C++ compiler for RZ MPUs
  • Project management tools and editor
  • Configuration files for all RZ devices
  • Emulator debugger support
  • Run-time libraries
ARM DS-5

ARM

  • The ARM DS-5™ Development Studio, Renesas RZ Edition, is a complete software development environment for systems that use RZ/A1 MPUs.
  • This IDE provides the DS-5’s code editor, compiler, debugger and performance analyzer. These tools seamlessly generate, debug and optimize code for the powerful ARM Cortex-A9 CPU built into RZ/A1 series chips.
Renesas e2 studio

Renesas e2 studio

  • Based on the popular Eclipse open-source environment
  • Complete IDE supports IAR and free GNU compilers
  • Powerful project management
  • Download free at: am.renesas.com/e2studio
Green Hills Software

Green Hills Software

  • Green Hills Software supports Renesas RZ/A1 MPUs with its MULTI® IDE, C/C++ optimizing compilers, Probe debugger, and many other development tools.
  • These products let system engineers generate fast, compact code, quickly find and fix bugs, and make sense of complex systems.
Renesas Part Search
Brochures Resources RZ Express

Get on the RZ Express!