NCP1090 Controller

A member of onsemi high power HIPO™ Power over Ethernet Powered Device product family

Image of onsemi NCP1090 Controller The NCP1090 is a member of onsemi high power HIPO™ Power over Ethernet Powered Device (PoE-PD) product family and integrates an IEEE 802.3af PoE-PD interface controller.

The NCP1090 is fabricated in a robust high voltage process and integrates a rugged vertical N-channel DMOS suitable for the most demanding environments and capable of withstanding harsh environments such as hot swap and cable ESD events.

The NCP1090 complements onsemi ASSP portfolio in industrial devices and can be combined with stepper motor drivers, CAN bus drivers and other high-voltage interfacing devices to offer complete solutions to the industrial and security market.

Features
  • Fully supports IEEE 802.3af specifications
  • Vertical N-channel DMOS pass switch offers the robustness of discrete MOSFETs
  • Industrial temperature range -40°C to +85°C with full operation up to +125°C junction temperature
  • 500 mA operational current limit
Applications
  • Fully supports IEEE 802.3af specifications
  • Vertical N-channel DMOS pass switch offers the robustness of discrete MOSFETs
  • IP camera

NCP1090 Controller

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
IC POE CNTRL 1 CHANNEL 8SOICNCP1090DGIC POE CNTRL 1 CHANNEL 8SOIC0 - Immédiatement
14457 - Marketplace
$1.19Afficher les détails
Date de publication : 2012-06-29