Industrial Dissolved Oxygen Transmitter
The Atlas Scientific industrial dissolved oxygen transmitter is suited for monitoring in oxygen-critical industrial processes
The Atlas Scientific industrial dissolved oxygen transmitter is built for continuous dissolved oxygen monitoring in industrial environments. It works with any Atlas Scientific dissolved oxygen probe and provides a single isolated 4 mA to 20 mA output for direct integration with PLCs and process controllers. With a simple one- or two-point calibration, the industrial dissolved oxygen transmitter ensures easy setup and reliable performance in applications like aquaculture, wastewater treatment, and environmental monitoring.
- Reads: Dissolved oxygen
- Range: 0.00 mg/L to 32.00 mg/L
- Accuracy: ±0.2 mg/L
- Calibration: 1 or 2 point
- Supported probes: Any type/brand of galvanic DO probes
- Auto temperature compensation: yes
- Sea water compensation: Yes
- International standard: ISO 5814 compliant (determination of dissolved oxygen)
- Mount: 35 mm DIN rail
- Output: 4 mA to 20 mA
- Operating voltage: 9 VDC to 36 VDC
- Electrically isolated: Yes
Industrial Dissolved Oxygen Transmitter
| Image | Référence fabricant | Description | Plateforme | Type | Fonction | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IXIAN-DO | DISSOLVED OXYGEN TRANSDUCER 4-20 | IXIAN™ | RF | Oxygen Transmitter | 9 - Immédiatement | $159.23 | Afficher les détails |