Data Sheet
m 0 mm Pam an
Isopropyl Alcohol (IPA) Wipes - 99%
pH: Neutral
Vapor Denslty: 2.071Air=1)
Freexlng Palm: m 7126‘F1788“C)
lam-man 100 n. in nip-mp tub, non-waven p
l‘lD-IDODS 100 ct. in disposable tub, nan-wcv
lam-max mu a. refill, nan-woven pow mtl.
auoasuaaa . www mhspraymm
Isopropyl Alcohol (IPA) Wipes – 99%
Product# 1610, 1610CP
Product Description
Convenient, low-linting wipes are pre-saturated with 99.8% pure IPA.
• Ideal for electronics cleaning
• Plastic-safe
• Lint-free & tear resistant
Specifications
ASTM D770-05
Packaging Options
• Individually wrapped wipes (-50PK) - Ideal for tool kits and field
applications
• Flip-top tubs (-100FL, -150FL) - Spring-loaded lid automatically
closes and sealed top reduces waste from dry-out
• Disposable tubs (-100DSP, -150DSP) - Lower cost disposable tub
• Refill rolls (-100R, -150R) - Replacement wipes fit in either Flip-top
or Pop-up tubs to save money and reduce waste
Wipe Options
• Individually wrapped wipes (1610-50PK)
o Nonwoven cellulose-poly material
o 5.5”x5.5” (140mm x 140mm)
o 3g IPA/packet
• Nonwoven Polyester Material (1610)
o 5”x8” (127mm x 203mm)
o 550g IPA/roll
o 100 wipes/roll
• Commercial-Grade
Nonwoven Cellulose-Poly Material (1610CP)
Engineered for high volume PCB assembly and other types of
production. This cellulose-poly material has greater absorbency
and is less likely to snag or shred, making these wipes ideal for
stencil and PCB cleaning.
o 5”x8” (127mm x 203mm)
o 650g IPA/roll
o 150 wipes/roll – 50% more wipes & less packaging waste!
Typical Product Data and Physical Properties
Physical State: Liquid
Odor: Alcohol odor
Appearance: Clear, Colorless liquid
pH: Neutral
Percent Volatile: 100
Vapor Pressure: 33 mmHg at 20°C
Vapor Density: 2.07 (Air=1)
Boiling Point: to 180°F (82°C)
Freezing Point: to -126°F (-88°C)
Flashpoint and Method: 53°F (11.7°C) Open Cup
55°F (13°C) Closed Cup
Shelf life: 2 years
Packaging and Availability
1610-50PK 50 ct. individually wrapped
1610-100FL 100 ct. in flip-top tub, non-woven poly mtl.
1610-100DSP 100 ct. in disposable tub, non-woven poly mtl.
1610-100R 100 ct. refill, non-woven poly mtl.
1610CP-150DSP 150 ct. in disposable tub, non-woven cellulose- poly mtl.
1610CP-150R 150 ct. refill, non-woven cellulose-poly mtl.
Rev. D (4/20) Page 1 of 2
800-858-4043 • www.techspray.com