Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR35BX474AKZRAJ | |
|---|---|
DigiKey Part Number | CDR35BX474AKZRAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR35BX474AKZRAJ |
Description | CAP CER 0.47UF 50V BX 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX474AKZRAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR35BX474AKWRAJ | Vishay Vitramon | 0 | CDR35BX474AKWRAJ-ND | 3,83372 € | Parametric Equivalent |
| CDR35BX474AKSR | KYOCERA AVX | 0 | 478-CDR35BX474AKSR-ND | 10,09681 € | Parametric Equivalent |
| CDR35BX474AKSR-ZANAM | KYOCERA AVX | 0 | 478-CDR35BX474AKSR-ZANAMTR-ND | 1,35896 € | Parametric Equivalent |
| CDR35BX474AKSR\M100 | KYOCERA AVX | 0 | 478-CDR35BX474AKSR\M100TR-ND | 5,71217 € | Parametric Equivalent |
| CDR35BX474AKSR\M1K | KYOCERA AVX | 0 | 478-CDR35BX474AKSR\M1KTR-ND | 6,21964 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,83372 € | 1 916,86 € |
| Unit Price without VAT: | 3,83372 € |
|---|---|
| Unit Price with VAT: | 4,60046 € |




