Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR35BX474AKSR-ZANAM | |
|---|---|
DigiKey Part Number | 478-CDR35BX474AKSR-ZANAMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR35BX474AKSR-ZANAM |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX474AKSR-ZANAM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR35BX474AKSR | KYOCERA AVX | 0 | 478-CDR35BX474AKSR-ND | 10,09681 € | Parametric Equivalent |
| CDR35BX474AKSR\M100 | KYOCERA AVX | 0 | 478-CDR35BX474AKSR\M100TR-ND | 5,71217 € | Parametric Equivalent |
| CDR35BX474AKSR\M1K | KYOCERA AVX | 0 | 478-CDR35BX474AKSR\M1KTR-ND | 6,21964 € | Parametric Equivalent |
| CDR35BX474AKSR\M250 | KYOCERA AVX | 0 | 478-CDR35BX474AKSR\M250TR-ND | 1,53928 € | Parametric Equivalent |
| CDR35BX474AKUR | KYOCERA AVX | 0 | 478-CDR35BX474AKUR-ND | 13,92859 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,35896 € | 1 358,96 € |
| Unit Price without VAT: | 1,35896 € |
|---|---|
| Unit Price with VAT: | 1,63075 € |




