CDR35BX474AKZR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 10,09681 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,35896 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,71217 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,21964 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,53928 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 13,92859 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 10,09681 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 10,45924 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,24315 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,49784 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,35896 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,06524 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,83372 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,83372 €
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BX474AKZR

DigiKey Part Number
478-CDR35BX474AKZR-ND
Manufacturer
Manufacturer Product Number
CDR35BX474AKZR
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX474AKZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Failure Rate
R (0.01%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR35BX474AKSRKYOCERA AVX0478-CDR35BX474AKSR-ND10,09681 €Parametric Equivalent
CDR35BX474AKSR-ZANAMKYOCERA AVX0478-CDR35BX474AKSR-ZANAMTR-ND1,35896 €Parametric Equivalent
CDR35BX474AKSR\M100KYOCERA AVX0478-CDR35BX474AKSR\M100TR-ND5,71217 €Parametric Equivalent
CDR35BX474AKSR\M1KKYOCERA AVX0478-CDR35BX474AKSR\M1KTR-ND6,21964 €Parametric Equivalent
CDR35BX474AKSR\M250KYOCERA AVX0478-CDR35BX474AKSR\M250TR-ND1,53928 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 00010,09681 €10 096,81 €
Manufacturers Standard Package
Unit Price without VAT:10,09681 €
Unit Price with VAT:12,11617 €