CDR35BX474AKWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 10,09681 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,35896 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,71217 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,61585 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,53928 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 13,92859 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 10,09681 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 10,45924 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,49784 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 10,09681 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,35896 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,06524 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,83372 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,83372 €
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BX474AKWR

DigiKey Part Number
478-CDR35BX474AKWR-ND
Manufacturer
Manufacturer Product Number
CDR35BX474AKWR
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX474AKWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Failure Rate
R (0.01%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR35BX474AKSRKYOCERA AVX0478-CDR35BX474AKSR-ND10,09681 €Parametric Equivalent
CDR35BX474AKSR-ZANAMKYOCERA AVX0478-CDR35BX474AKSR-ZANAMTR-ND1,35896 €Parametric Equivalent
CDR35BX474AKSR\M100KYOCERA AVX0478-CDR35BX474AKSR\M100TR-ND5,71217 €Parametric Equivalent
CDR35BX474AKSR\M1KKYOCERA AVX0478-CDR35BX474AKSR\M1KTR-ND5,61585 €Parametric Equivalent
CDR35BX474AKSR\M250KYOCERA AVX0478-CDR35BX474AKSR\M250TR-ND1,53928 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0005,24315 €5 243,15 €
Manufacturers Standard Package
Unit Price without VAT:5,24315 €
Unit Price with VAT:6,29178 €