0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BX474AKWR\500

DigiKey Part Number
478-CDR35BX474AKWR\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR35BX474AKWR\500
Description
CAP CER 470000PF 50V 1825
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX474AKWR\500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Failure Rate
R (0.01%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,49784 €2 748,92 €
Manufacturers Standard Package
Unit Price without VAT:5,49784 €
Unit Price with VAT:6,59741 €