Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



BZT52C20-G3-08 | |
|---|---|
DigiKey Part Number | BZT52C20-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C20-G3-08 |
Description | DIODE ZENER 20V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B20-E3-08 | Vishay General Semiconductor - Diodes Division | 14 949 | 112-BZT52B20-E3-08CT-ND | 0,39000 € | Parametric Equivalent |
| BZT52B20-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B20-E3-18-ND | 0,06639 € | Parametric Equivalent |
| BZT52B20-G3-08 | Vishay General Semiconductor - Diodes Division | 14 627 | BZT52B20-G3-08GICT-ND | 0,32000 € | Parametric Equivalent |
| BZT52B20-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B20-G3-18-ND | 0,05385 € | Parametric Equivalent |
| BZT52C20-E3-08 | Vishay General Semiconductor - Diodes Division | 11 971 | BZT52C20-E3-08GICT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04630 € | 694,50 € |
| 30 000 | 0,04244 € | 1 273,20 € |
| 45 000 | 0,04047 € | 1 821,15 € |
| 75 000 | 0,03826 € | 2 869,50 € |
| 105 000 | 0,03695 € | 3 879,75 € |
| 150 000 | 0,03568 € | 5 352,00 € |
| Unit Price without VAT: | 0,04630 € |
|---|---|
| Unit Price with VAT: | 0,05556 € |








