


BZT52C20-E3-08 | |
|---|---|
DigiKey Part Number | BZT52C20-E3-08GITR-ND - Tape & Reel (TR) BZT52C20-E3-08GICT-ND - Cut Tape (CT) BZT52C20-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20-E3-08 |
Description | DIODE ZENER 20V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5250B TR PBFREE | Central Semiconductor Corp | 10 122 | 1514-CMHZ5250BTRPBFREECT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,14910 € | 14,91 € |
| 500 | 0,11120 € | 55,60 € |
| 1 000 | 0,09895 € | 98,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08334 € | 250,02 € |
| 6 000 | 0,07547 € | 452,82 € |
| 9 000 | 0,07146 € | 643,14 € |
| 15 000 | 0,06695 € | 1 004,25 € |
| 21 000 | 0,06427 € | 1 349,67 € |
| 30 000 | 0,06168 € | 1 850,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

