Direct
Similar
Similar
Similar
Similar



BZT52C20-E3-18 | |
|---|---|
DigiKey Part Number | BZT52C20-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C20-E3-18 |
Description | DIODE ZENER 20V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C20-13-F | Diodes Incorporated | 10 530 | BZT52C20-13-FDICT-ND | 0,18000 € | Direct |
| BZT52C20-7-F | Diodes Incorporated | 28 838 | BZT52C20-FDICT-ND | 0,17000 € | Similar |
| BZT52C20S-7-F | Diodes Incorporated | 11 265 | BZT52C20S-FDICT-ND | 0,21000 € | Similar |
| BZV55C20 | Microchip Technology | 0 | BZV55C20-ND | 2,56533 € | Similar |
| MMSZ4707T1G | onsemi | 31 401 | MMSZ4707T1GOSCT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05046 € | 504,60 € |
| Unit Price without VAT: | 0,05046 € |
|---|---|
| Unit Price with VAT: | 0,06055 € |





