Parametric Equivalent
Similar
Similar
Similar
Similar



BZT52B20-E3-18 | |
|---|---|
DigiKey Part Number | BZT52B20-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B20-E3-18 |
Description | DIODE ZENER 20V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B20-E3-08 | Vishay General Semiconductor - Diodes Division | 14 949 | 112-BZT52B20-E3-08CT-ND | 0,39000 € | Parametric Equivalent |
| CMHZ5250B TR PBFREE | Central Semiconductor Corp | 10 122 | 1514-CMHZ5250BTRPBFREECT-ND | 0,47000 € | Similar |
| DDZ9707S-7 | Diodes Incorporated | 2 935 | 31-DDZ9707S-7CT-ND | 0,36000 € | Similar |
| MMSZ4707T1G | onsemi | 31 401 | MMSZ4707T1GOSCT-ND | 0,17000 € | Similar |
| SZMMSZ5250ET1G | onsemi | 1 884 | SZMMSZ5250ET1GOSCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06639 € | 663,90 € |
| 20 000 | 0,06348 € | 1 269,60 € |
| Unit Price without VAT: | 0,06639 € |
|---|---|
| Unit Price with VAT: | 0,07967 € |





