Parametric Equivalent
Similar
Similar
Similar

BZT52B20-G3-18 | |
|---|---|
DigiKey Part Number | BZT52B20-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B20-G3-18 |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B20-G3-08 | Vishay General Semiconductor - Diodes Division | 14 627 | BZT52B20-G3-08GICT-ND | 0,32000 € | Parametric Equivalent |
| DDZ20C-7 | Diodes Incorporated | 11 520 | DDZ20CDICT-ND | 0,20000 € | Similar |
| MMSZ4707T1G | onsemi | 31 401 | MMSZ4707T1GOSCT-ND | 0,17000 € | Similar |
| SZMMSZ4707T1G | onsemi | 2 950 | SZMMSZ4707T1GOSCT-ND | 0,26000 € | Similar |
| SZMMSZ5250ET1G | onsemi | 1 884 | SZMMSZ5250ET1GOSCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05385 € | 538,50 € |
| 20 000 | 0,04923 € | 984,60 € |
| 30 000 | 0,04921 € | 1 476,30 € |
| Unit Price without VAT: | 0,05385 € |
|---|---|
| Unit Price with VAT: | 0,06462 € |





