D472M25Z5UH6UJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04431 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04431 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08621 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08621 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 9 872
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08358 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11716 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11716 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 31 997
Unit Price: 0,29000 €
Datasheet
4700 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D472M25Z5UH6UJ5R

DigiKey Part Number
D472M25Z5UH6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D472M25Z5UH6UJ5R
Description
CAP CER 4700PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.256" Dia (6.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D472K33Y5PH6UJ5RVishay Beyschlag/Draloric/BC Components0D472K33Y5PH6UJ5R-ND0,04431 €Similar
D472K33Y5PH6VJ5RVishay Beyschlag/Draloric/BC Components0D472K33Y5PH6VJ5R-ND0,04431 €Similar
D472K39X7RH6UJ5RVishay Beyschlag/Draloric/BC Components0D472K39X7RH6UJ5R-ND0,08621 €Similar
D472K39X7RH6VJ5RVishay Beyschlag/Draloric/BC Components0D472K39X7RH6VJ5R-ND0,08621 €Similar
D472K43Y5PL6UJ5RVishay Beyschlag/Draloric/BC Components9 87256-D472K43Y5PL6UJ5RCT-ND0,37000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20 0000,04725 €945,00 €
Unit Price without VAT:0,04725 €
Unit Price with VAT:0,05670 €