4700 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D472M33Z5UL6UJ5R

DigiKey Part Number
BC5215CT-ND - Cut Tape (CT)
BC5215TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D472M33Z5UL6UJ5R
Description
CAP CER 4700PF 500V Z5U RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.335" Dia (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17200 €1,72 €
500,12520 €6,26 €
1000,11120 €11,12 €
5000,08742 €43,71 €
1 0000,08010 €80,10 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,07196 €143,92 €
4 0000,06714 €268,56 €
6 0000,06473 €388,38 €
10 0000,06206 €620,60 €
14 0000,06050 €847,00 €
20 0000,05900 €1 180,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €