Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D472K33Y5PH6VJ5R | |
|---|---|
DigiKey Part Number | D472K33Y5PH6VJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D472K33Y5PH6VJ5R |
Description | CAP CER 4700PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D472K33Y5PH63L6R | Vishay Beyschlag/Draloric/BC Components | 16 502 | 1449PH-ND | 0,42000 € | Similar |
| D472K33Y5PH6UL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K33Y5PH6UL2R-ND | 0,04431 € | Similar |
| D472K39X7RH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K39X7RH6UJ5R-ND | 0,08621 € | Similar |
| D472K39X7RH6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K39X7RH6VJ5R-ND | 0,08621 € | Similar |
| D472K43Y5PL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 9 872 | 56-D472K43Y5PL6UJ5RCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,04431 € | 886,20 € |
| Unit Price without VAT: | 0,04431 € |
|---|---|
| Unit Price with VAT: | 0,05317 € |




