Similar
Similar
Parametric Equivalent

D472K39X7RH6VJ5R | |
|---|---|
DigiKey Part Number | D472K39X7RH6VJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D472K39X7RH6VJ5R |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D472K53X7RL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K53X7RL6UJ5R-ND | 0,11716 € | Similar |
| D472K53X7RL6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K53X7RL6VJ5R-ND | 0,11716 € | Similar |
| D472K39X7RH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K39X7RH6UJ5R-ND | 0,08621 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08621 € | 862,10 € |
| Unit Price without VAT: | 0,08621 € |
|---|---|
| Unit Price with VAT: | 0,10345 € |


