
D472K43Y5PL6UJ5R | |
|---|---|
DigiKey Part Number | 56-D472K43Y5PL6UJ5RCT-ND - Cut Tape (CT) 56-D472K43Y5PL6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D472K43Y5PL6UJ5R |
Description | CAP CER 4700PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,14450 € | 14,45 € |
| 500 | 0,11512 € | 57,56 € |
| 1 000 | 0,10608 € | 106,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09581 € | 191,62 € |
| 4 000 | 0,08986 € | 359,44 € |
| 6 000 | 0,08688 € | 521,28 € |
| 10 000 | 0,08358 € | 835,80 € |
| 14 000 | 0,08165 € | 1 143,10 € |
| 20 000 | 0,07979 € | 1 595,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

