Direct
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50PK220MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 50PK220MEFCT810X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PK220MEFCT810X12.5 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK220MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 522 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX220MEFCT810X12.5 | Rubycon | 0 | 1189-50PX220MEFCT810X12.5CT-ND | 0,56000 € | Direct |
| 50PK220MEFC10X12.5 | Rubycon | 123 | 50PK220MEFC10X12.5-ND | 0,59000 € | Parametric Equivalent |
| 860020675020 | Würth Elektronik | 1 020 | 732-8866-1-ND | 0,46000 € | Direct |
| ECA-1HHG221B | Panasonic Industry | 5 024 | P19447CT-ND | 0,69000 € | Upgrade |
| 227CKS050M | CORNELL DUBILIER KNOWLES | 3 605 | 1572-1401-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14530 € | 145,30 € |
| Unit Price without VAT: | 0,14530 € |
|---|---|
| Unit Price with VAT: | 0,17436 € |













