
ESK227M050AH1AA | |
|---|---|
DigiKey Part Number | 399-ESK227M050AH1AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK227M050AH1AA |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41821A6227M000 | TDK | 3 591 | 495-B41821A6227M000-ND | 0,57000 € | Parametric Equivalent |
| ECA-1HM221 | Panasonic Industry | 38 488 | P5183-ND | 0,55000 € | Parametric Equivalent |
| ECA-1HM221B | Panasonic Industry | 1 976 | 10-ECA-1HM221BCT-ND | 0,56000 € | Parametric Equivalent |
| UFW1H221MPD | Nichicon | 1 740 | 493-15138-ND | 0,54000 € | Parametric Equivalent |
| UKW1H221MPD | Nichicon | 492 | 493-15487-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20440 € | 10,22 € |
| 200 | 0,16265 € | 32,53 € |
| 600 | 0,13877 € | 83,26 € |
| 1 000 | 0,12983 € | 129,83 € |
| 2 600 | 0,11604 € | 301,70 € |
| 5 000 | 0,10843 € | 542,15 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

