


860020675020 | |
|---|---|
DigiKey Part Number | 732-8866-1-ND - Cut Tape (CT) 732-8866-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020675020 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020675020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 476.1 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX220MEFC10X12.5 | Rubycon | 808 | 1189-2310-ND | 0,50000 € | Parametric Equivalent |
| ECA-1HHG221 | Panasonic Industry | 5 098 | P5572-ND | 0,67000 € | Parametric Equivalent |
| ECA-1HHG221B | Panasonic Industry | 5 024 | P19447CT-ND | 0,69000 € | Parametric Equivalent |
| EEU-HD1H221B | Panasonic Industry | 44 | P15751CT-ND | 1,47000 € | Parametric Equivalent |
| EKMQ500ELL221MJC5S | Chemi-Con | 509 | 565-EKMQ500ELL221MJC5S-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 50 | 0,39020 € | 19,51 € |
| 100 | 0,34000 € | 34,00 € |
| 250 | 0,30172 € | 75,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,26432 € | 158,59 € |
| 1 200 | 0,25242 € | 302,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |



