
ESK227M050AH9KA | |
|---|---|
DigiKey Part Number | 399-ESK227M050AH9KATR-ND - Tape & Reel (TR) 399-ESK227M050AH9KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESK227M050AH9KA |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK227M050AH9KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 456 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PK220MEFC10X12.5 | Rubycon | 123 | 50PK220MEFC10X12.5-ND | 0,59000 € | Parametric Equivalent |
| B41821A6227M000 | TDK | 3 591 | 495-B41821A6227M000-ND | 0,57000 € | Parametric Equivalent |
| ECA-1HM221 | Panasonic Industry | 38 488 | P5183-ND | 0,55000 € | Parametric Equivalent |
| ECA-1HM221B | Panasonic Industry | 1 976 | 10-ECA-1HM221BCT-ND | 0,56000 € | Parametric Equivalent |
| UFW1H221MPD1TD | Nichicon | 3 324 | 493-11007-1-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17300 € | 17,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,13185 € | 79,11 € |
| 1 200 | 0,12048 € | 144,58 € |
| 1 800 | 0,11474 € | 206,53 € |
| 3 000 | 0,10834 € | 325,02 € |
| 4 200 | 0,10457 € | 439,19 € |
| 6 000 | 0,10093 € | 605,58 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

