MMSZ5250ET1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 68 444
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 627
Unit Price: 0,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05453 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11 971
Unit Price: 0,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05110 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04688 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04950 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 815
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 828
Unit Price: 0,22000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 122
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11 892
Unit Price: 0,09000 €
Datasheet
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5250ET1

DigiKey Part Number
MMSZ5250ET1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5250ET1
Description
DIODE ZENER 20V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36 000In Stock
Ships from Rochester Electronics, LLC