
H2ABT-10106-V6 | |
|---|---|
DigiKey Part Number | H2ABT-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10106-V6 |
Description | JUMPER-H1502TR/A3049V/H1500TR 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49100 € | 4,91 € |
| 30 | 0,44567 € | 13,37 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,40020 € | 40,02 € |
| 250 | 0,36892 € | 92,23 € |
| 500 | 0,34692 € | 173,46 € |
| 1 000 | 0,32624 € | 326,24 € |
| 2 500 | 0,30079 € | 751,98 € |
| 5 000 | 0,28287 € | 1 414,35 € |
| Unit Price without VAT: | 0,49100 € |
|---|---|
| Unit Price with VAT: | 0,58920 € |











