
H2ABT-10102-V6 | |
|---|---|
DigiKey Part Number | H2ABT-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10102-V6 |
Description | JUMPER-H1502TR/A3049V/H1500TR 2" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45700 € | 4,57 € |
| 30 | 0,41467 € | 12,44 € |
| 50 | 0,39620 € | 19,81 € |
| 100 | 0,37260 € | 37,26 € |
| 250 | 0,34348 € | 85,87 € |
| 500 | 0,32298 € | 161,49 € |
| 1 000 | 0,30372 € | 303,72 € |
| 2 500 | 0,28003 € | 700,08 € |
| 5 000 | 0,26335 € | 1 316,75 € |
| Unit Price without VAT: | 0,45700 € |
|---|---|
| Unit Price with VAT: | 0,54840 € |











