
H2ABT-10104-V6 | |
|---|---|
DigiKey Part Number | H2ABT-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-V6 |
Description | JUMPER-H1502TR/A3049V/H1500TR 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47400 € | 4,74 € |
| 30 | 0,43000 € | 12,90 € |
| 50 | 0,41100 € | 20,55 € |
| 100 | 0,38640 € | 38,64 € |
| 250 | 0,35624 € | 89,06 € |
| 500 | 0,33498 € | 167,49 € |
| 1 000 | 0,31501 € | 315,01 € |
| 2 500 | 0,29043 € | 726,08 € |
| 5 000 | 0,27314 € | 1 365,70 € |
| Unit Price without VAT: | 0,47400 € |
|---|---|
| Unit Price with VAT: | 0,56880 € |











