
| H2ABT-10105-V6 | |
|---|---|
| DigiKey Part Number | H2ABT-10105-V6-ND | 
| Manufacturer | |
| Manufacturer Product Number | H2ABT-10105-V6 | 
| Description | JUMPER-H1502TR/A3049V/H1500TR 5" | 
| Customer Reference | |
| Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Socket to Pin | |
| Length | 5.00" (127.00mm) | |
| Wire Gauge | 26 AWG | |
| Contact Finish | Tin | |
| Color | Violet | |
| Contact Finish Thickness | - | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 0,48300 € | 4,83 € | 
| 30 | 0,43767 € | 13,13 € | 
| 50 | 0,41840 € | 20,92 € | 
| 100 | 0,39330 € | 39,33 € | 
| 250 | 0,36256 € | 90,64 € | 
| 500 | 0,34094 € | 170,47 € | 
| 1 000 | 0,32062 € | 320,62 € | 
| 2 500 | 0,29562 € | 739,05 € | 
| 5 000 | 0,27801 € | 1 390,05 € | 
| Unit Price without VAT: | 0,48300 € | 
|---|---|
| Unit Price with VAT: | 0,57960 € | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France