
H2ABT-10103-V6 | |
|---|---|
DigiKey Part Number | H2ABT-10103-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-V6 |
Description | JUMPER-H1502TR/A3049V/H1500TR 3" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46600 € | 4,66 € |
| 30 | 0,42233 € | 12,67 € |
| 50 | 0,40360 € | 20,18 € |
| 100 | 0,37950 € | 37,95 € |
| 250 | 0,34984 € | 87,46 € |
| 500 | 0,32900 € | 164,50 € |
| 1 000 | 0,30937 € | 309,37 € |
| 2 500 | 0,28524 € | 713,10 € |
| 5 000 | 0,26825 € | 1 341,25 € |
| Unit Price without VAT: | 0,46600 € |
|---|---|
| Unit Price with VAT: | 0,55920 € |











