XFP Cages and Connectors
Adam Tech's XFP cages and connectors provide a data rate of 10 Gbps to a broad range of applications
Adam Tech’s 10 gigabit small form factor pluggable (XFP) connectors and cages work together as housings to provide the connection between a fiber optic network and a printed circuit board. The 30 position SMT connectors are available in both 30 µ” and 15 µ” gold plating. The copper alloy cages are offered in a variety of sizes and heat sink options.
- 10 Gigabit
- Connector and cage mating combo
- 30 µ” and 15 µ” gold plating options
- Heat sink options
- Cage heights ranging from 12.40 mm to 22.15 mm
- EMI gaskets
- Press-fit cage termination
- RoHS compliant
- Network switches and routers
- Telecommunication systems
- Data network systems
- Fibre Channel
- Ethernet
Cages
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XFC-1-CS3-EMI-HSK | XFP 1X1 CAGEW/ HEAT SINK, HEIGHT | 95 - Immediate | $16.48 | View Details |
![]() | ![]() | XFC-1-CS1-EMI | XFP 1X1 CAGE, HEIGHT: 13.30MM | 76 - Immediate | $8.03 | View Details |
![]() | ![]() | XFC-1-CS7-EMI-HSK | XFP 1X1 CAGE W/ HEAT SINK, HEIGH | 108 - Immediate | $13.34 | View Details |
![]() | ![]() | XFC-1-CS5-EMI-HSK | XFP 1X1 CAGE W/ HEAT SINK, HEIGH | 127 - Immediate | $9.12 | View Details |
![]() | ![]() | XFC-1-CS4-EMI-HSK | XFP 1X1 CAGE W/ HEAT SINK, HEIGH | 108 - Immediate | $13.34 | View Details |
![]() | ![]() | XFC-1-CS2A-EMI-HSK | XFP 1X1 CAGE W/ HEAT SINK, HEIGH | 108 - Immediate | $8.45 | View Details |
![]() | ![]() | XFC-1-CS6-EMI-HSK | XFP 1X1 CAGE W/ HEAT SINK, HEIGH | 216 - Immediate | $10.96 | View Details |
![]() | ![]() | XFC-1-CS2-EMI-PF-HSK | XFP 1X1 CAGE W/ HEAT SINK, HEIGH | 105 - Immediate | $13.87 | View Details |
![]() | ![]() | XFC-1-CS1-EMI-PF-HSK | XFP 1X1 CAGE W/ HEAT SINK, HEIGH | 108 - Immediate | $13.87 | View Details |
Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XFF-30-MSG-30-TR | XFP 1X1 CONNECTOR, 30 POSITIONS, | 449 - Immediate | $1.25 | View Details |
![]() | ![]() | XFF-30-MSG-15-TR | XFP 1X1 CONNECTOR, 30 POSITIONS, | 417 - Immediate | $1.14 | View Details |