
XFC-1-CS3-EMI-HSK | |
|---|---|
DigiKey Part Number | 2057-XFC-1-CS3-EMI-HSK-ND |
Manufacturer | |
Manufacturer Product Number | XFC-1-CS3-EMI-HSK |
Description | XFP 1X1 CAGEW/ HEAT SINK, HEIGHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 € | 16,48 € |
| 10 | 14,00600 € | 140,06 € |
| 36 | 12,79556 € | 460,64 € |
| 72 | 12,18486 € | 877,31 € |
| 108 | 11,84139 € | 1 278,87 € |
| 252 | 11,15488 € | 2 811,03 € |
| 504 | 10,62312 € | 5 354,05 € |
| Unit Price without VAT: | 16,48000 € |
|---|---|
| Unit Price with VAT: | 19,77600 € |

