
XFC-1-CS6-EMI-HSK | |
|---|---|
DigiKey Part Number | 2057-XFC-1-CS6-EMI-HSK-ND |
Manufacturer | |
Manufacturer Product Number | XFC-1-CS6-EMI-HSK |
Description | XFP 1X1 CAGE W/ HEAT SINK, HEIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| 10 | 9,31100 € | 93,11 € |
| 36 | 8,50583 € | 306,21 € |
| 72 | 8,09972 € | 583,18 € |
| 108 | 7,87139 € | 850,11 € |
| 252 | 7,41488 € | 1 868,55 € |
| 504 | 7,06133 € | 3 558,91 € |
| 1 008 | 6,72469 € | 6 778,49 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,15200 € |

