
XFC-1-CS2A-EMI-HSK | |
|---|---|
DigiKey Part Number | 2057-XFC-1-CS2A-EMI-HSK-ND |
Manufacturer | |
Manufacturer Product Number | XFC-1-CS2A-EMI-HSK |
Description | XFP 1X1 CAGE W/ HEAT SINK, HEIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 7,18300 € | 71,83 € |
| 36 | 6,56139 € | 236,21 € |
| 72 | 6,24806 € | 449,86 € |
| 108 | 6,07194 € | 655,77 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,14000 € |

