30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFF-30-MSG-30-TR

DigiKey Part Number
2057-XFF-30-MSG-30-TR-ND - Tape & Reel (TR)
2057-XFF-30-MSG-30-TRCT-ND - Cut Tape (CT)
2057-XFF-30-MSG-30-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XFF-30-MSG-30-TR
Description
XFP 1X1 CONNECTOR, 30 POSITIONS,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
XFP
Number of Positions
30
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,08300 €10,83 €
251,01560 €25,39 €
500,96680 €48,34 €
1000,92070 €92,07 €
2500,86296 €215,74 €
5000,82176 €410,88 €
1 0000,78253 €782,53 €
2 5000,74855 €1 871,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,69856 €3 492,80 €
10 0000,66525 €6 652,50 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,52400 €