Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
815 Marketplace | 27 : 9,71667 € Tray | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 125MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 104 | 512KB (512K x 8) | FLASH | 16K x 8 | 56K x 8 | 1.71V ~ 3.6V | A/D 24x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
208 Marketplace | 19 : 13,80211 € Bulk | Bulk | Active | - | ARM968E-S | 16/32-Bit | 125MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 104 | 256KB (256K x 8) | FLASH | 16K x 8 | 56K x 8 | 2.7V ~ 3.6V | A/D 24x10b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
287 Marketplace | 31 : 8,32613 € Bulk | Bulk | Obsolete | - | ARM968E-S | 16/32-Bit | 125MHz | CANbus, I2C, LINbus, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 60 | 128KB (128K x 8) | FLASH | 16K x 8 | 24K x 8 | 1.71V ~ 3.6V | A/D 16x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
103 Marketplace | 21 : 12,31619 € Bulk | Bulk | Active | - | ARM968E-S | 32-Bit | 125MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB, USB OTG | DMA, POR, PWM, WDT | 152 | - | ROMless | - | 56K x 8 | 2.7V ~ 3.6V | A/D 24x10b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 208-LQFP (28x28) | 208-LQFP | |||
298 Marketplace | 19 : 13,80211 € Bulk | Bulk | Active | - | ARM968E-S | 16/32-Bit | 125MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 104 | 256KB (256K x 8) | FLASH | 16K x 8 | 56K x 8 | 2.7V ~ 3.6V | A/D 24x10b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | 126 : 7,01921 € Tray | Tray | Obsolete | Not Verified | ARM968E-S | 16/32-Bit | 125MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB, USB OTG | DMA, POR, PWM, WDT | 152 | - | ROMless | - | 56K x 8 | 1.71V ~ 3.6V | A/D 24x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 208-LQFP (28x28) | 208-LQFP | |||
0 In Stock | 60 : 7,21383 € Tray | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 125MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 104 | 512KB (512K x 8) | FLASH | 16K x 8 | 56K x 8 | 1.71V ~ 3.6V | A/D 24x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | 126 : 10,06786 € Tray | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 125MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB, USB OTG | DMA, POR, PWM, WDT | 152 | 768KB (768K x 8) | FLASH | 16K x 8 | 56K x 8 | 1.71V ~ 3.6V | A/D 24x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 208-LQFP (28x28) | 208-LQFP | |||
0 In Stock | 90 : 12,33189 € Tray | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 125MHz | CANbus, I2C, LINbus, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 60 | 512KB (512K x 8) | FLASH | 16K x 8 | 40K x 8 | 1.71V ~ 3.6V | A/D 16x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 300 : 12,57480 € Tray | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 125MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 104 | 256KB (256K x 8) | FLASH | 16K x 8 | 56K x 8 | 1.71V ~ 3.6V | A/D 24x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | 36 : 14,60167 € Tray | Tray | Obsolete | Not Verified | ARM968E-S | 16/32-Bit | 125MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB, USB OTG | DMA, POR, PWM, WDT | 152 | - | ROMless | - | 56K x 8 | 1.71V ~ 3.6V | A/D 24x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 208-LQFP (28x28) | 208-LQFP | |||
0 In Stock | 60 : 14,88917 € Tray | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 125MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 104 | 256KB (256K x 8) | FLASH | 16K x 8 | 56K x 8 | 1.71V ~ 3.6V | A/D 24x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | 60 : 15,71183 € Tray | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 125MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 104 | 768KB (768K x 8) | FLASH | 16K x 8 | 56K x 8 | 1.71V ~ 3.6V | A/D 24x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | 36 : 17,96306 € Tray | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 125MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB, USB OTG | DMA, POR, PWM, WDT | 152 | 768KB (768K x 8) | FLASH | 16K x 8 | 56K x 8 | 1.71V ~ 3.6V | A/D 24x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 208-LQFP (28x28) | 208-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 80MHz | CANbus, EBI/EMI, LINbus, SPI, UART/USART | POR, PWM, WDT | 108 | 512KB (512K x 8) | FLASH | - | 80K x 8 | 1.71V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 80MHz | CANbus, EBI/EMI, LINbus, SPI, UART/USART | POR, PWM, WDT | 108 | 768KB (768K x 8) | FLASH | - | 80K x 8 | 1.71V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 80MHz | CANbus, EBI/EMI, LINbus, SPI, UART/USART | POR, PWM, WDT | 108 | 512KB (512K x 8) | FLASH | - | 80K x 8 | 1.71V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 80MHz | CANbus, EBI/EMI, LINbus, SPI, UART/USART | POR, PWM, WDT | 108 | 768KB (768K x 8) | FLASH | - | 80K x 8 | 1.71V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 125MHz | CANbus, I2C, LINbus, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 60 | 128KB (128K x 8) | FLASH | 16K x 8 | 24K x 8 | 1.71V ~ 3.6V | A/D 16x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM9® | 16/32-Bit | 125MHz | CANbus, I2C, LINbus, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 60 | 256KB (256K x 8) | FLASH | 16K x 8 | 24K x 8 | 1.71V ~ 3.6V | A/D 16x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |