



LPC2927FBD144,551 | |
|---|---|
DigiKey Part Number | 2156-LPC2927FBD144551-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC2927FBD144,551 |
Description | IC MCU 16/32B 512KB FLSH 144LQFP |
Customer Reference | |
Detailed Description | ARM9® LPC2900 Microcontroller IC 16/32-Bit 125MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM9® | |
Core Size | 16/32-Bit | |
Speed | 125MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 104 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 56K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 24x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,71667 € | 262,35 € |
| Unit Price without VAT: | 9,71667 € |
|---|---|
| Unit Price with VAT: | 11,66000 € |

