



LPC2930FBD208,551 | |
|---|---|
DigiKey Part Number | LPC2930FBD208,551-ND |
Manufacturer | |
Manufacturer Product Number | LPC2930FBD208,551 |
Description | IC MCU 16/32BIT ROMLESS 208LQFP |
Customer Reference | |
Detailed Description | ARM968E-S LPC2900 Microcontroller IC 16/32-Bit 125MHz ROMless 208-LQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM968E-S | |
Core Size | 16/32-Bit | |
Speed | 125MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 152 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 56K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 24x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-LQFP (28x28) | |
Package / Case | 208-LQFP | |
Base Product Number |

