LPC43S67JBD208E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPC43S67JBD208E
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC2930FET208,551

DigiKey Part Number
LPC2930FET208,551-ND
Manufacturer
Manufacturer Product Number
LPC2930FET208,551
Description
IC MCU 16/32BIT ROMLESS 208LQFP
Customer Reference
Detailed Description
ARM968E-S LPC2900 Microcontroller IC 16/32-Bit 125MHz ROMless 208-LQFP (28x28)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM968E-S
Core Size
16/32-Bit
Speed
125MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, POR, PWM, WDT
Number of I/O
152
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
56K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 24x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-LQFP (28x28)
Package / Case
208-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.