Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
overview chart
This table provides an overview of the specifications and features of the cost-effective 782482 series transformer. Housed in an industry-standard, dual-in-line package using UL approved materials, the low-profile 782482 series provides 4kVDC isolation and is available in 3.3 and 5V input models. In addition, the toroidal construction helps to maximize efficiency and minimize electromagnetic interference. RoHS compliant and backward compatible with Sn/Pb soldering systems, these new transformers operate under the industrial temperature range of -40°C to +85°C, capable of being used in a wide range of applications.
PTM Published on: 2011-06-02