Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F21-41BN | |
|---|---|
DigiKey Part Number | DTS20F21-41BN-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F21-41BN |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 41 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-41 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-41BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-41BN[V001]-ND | 175,96130 € | Parametric Equivalent |
| DTS20F21-41SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-41SN-6149[V001]-ND | 162,50630 € | Parametric Equivalent |
| DTS20T21-41SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-41SN-6149V001-ND | 290,95650 € | Parametric Equivalent |
| DTS20W21-41BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-41BN[V001]-ND | 188,80520 € | Parametric Equivalent |
| YDTS20W21-41SNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W21-41SNC001-ND | 165,41180 € | Parametric Equivalent |

