Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20T21-41SN-6149 [V001] is not available Image for DTS20T21-41SN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T21-41SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T21-41SN-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T21-41SN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 41 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 21-41 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-41BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-41BN[V001]-ND | 175,96130 € | Parametric Equivalent |
| DTS20F21-41SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-41SN-6149[V001]-ND | 162,50630 € | Parametric Equivalent |
| DTS20W21-41BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-41BN[V001]-ND | 232,60820 € | Parametric Equivalent |
| YDTS20W21-41SNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W21-41SNC001-ND | 203,78740 € | Parametric Equivalent |
| AE320WG41SN-LC | PEI-Genesis | 146 | 5664-AE320WG41SN-LC-ND | 47,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 290,95650 € | 29 095,65 € |
| Unit Price without VAT: | 290,95650 € |
|---|---|
| Unit Price with VAT: | 349,14780 € |

