Parametric Equivalent

KJA0T21W41SNL | |
|---|---|
DigiKey Part Number | 1003-KJA0T21W41SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJA0T21W41SNL |
Description | KJA0T21W41SNL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium over Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 41 | Shielding Unshielded |
Shell Size - Insert 21-41 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Plastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJA0T21F41SNL | ITT Cannon, LLC | 0 | 1003-KJA0T21F41SNL-ND | 250,67800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 308,83520 € | 7 720,88 € |
| Unit Price without VAT: | 308,83520 € |
|---|---|
| Unit Price with VAT: | 370,60224 € |

