
AE320WG41SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE320WG41SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WG41SN-LC |
Description | AE3 41C 41#20 SKT RECP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 41 | Ingress Protection Environment Resistant |
Shell Size - Insert 21-41 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,82000 € | 47,82 € |
| 5 | 41,17800 € | 205,89 € |
| 10 | 36,15500 € | 361,55 € |
| Unit Price without VAT: | 47,82000 € |
|---|---|
| Unit Price with VAT: | 57,38400 € |

