
E3506S.41.03 | |
|---|---|
DigiKey Part Number | CE3506R-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3506S.41.03 |
Description | CABLE 6COND 18AWG RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Red 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Packaging Spool | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.211" (5.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,47828 € | 2 478,28 € |
| Unit Price without VAT: | 2,47828 € |
|---|---|
| Unit Price with VAT: | 2,97394 € |




