
E3506S.41.03 | |
|---|---|
DigiKey Part Number | CE3506R-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3506S.41.03 |
Description | CABLE 6COND 18AWG RED 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Red 18 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.211" (5.36mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,45000 € | 67,45 € |
| 2 | 64,20000 € | 128,40 € |
| 3 | 62,36000 € | 187,08 € |
| 5 | 60,10400 € | 300,52 € |
| 7 | 58,65571 € | 410,59 € |
| 10 | 57,15300 € | 571,53 € |
| 25 | 53,43560 € | 1 335,89 € |
| 50 | 50,75500 € | 2 537,75 € |
| 100 | 48,18150 € | 4 818,15 € |
| Unit Price without VAT: | 67,45000 € |
|---|---|
| Unit Price with VAT: | 80,94000 € |




