Image for E3506S.41.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3506S.41.03

DigiKey Part Number
CE3506R-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3506S.41.03
Description
CABLE 6COND 18AWG RED 25'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Red 18 AWG 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.211" (5.36mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,44000 €18,44 €
217,56000 €35,12 €
317,06333 €51,19 €
516,45400 €82,27 €
716,06286 €112,44 €
1015,65800 €156,58 €
2514,65520 €366,38 €
5013,93300 €696,65 €
10013,23980 €1 323,98 €
Manufacturers Standard Package
Unit Price without VAT:18,44000 €
Unit Price with VAT:22,12800 €
Alternate Length
CABLE 6COND 18AWG RED
In-Stock: 1000
Unit Price: 2,47828 €
CABLE 6COND 18AWG RED 50'
In-Stock: 0
Unit Price: 36,44000 €
CABLE 6COND 18AWG RED 100'
In-Stock: 0
Unit Price: 66,62000 €