Image for E3506S.41.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3506S.41.03

DigiKey Part Number
CE3506R-41-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3506S.41.03
Description
CABLE 6COND 18AWG RED 50'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Red 18 AWG 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.211" (5.36mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,89000 €36,89 €
235,12500 €70,25 €
334,12667 €102,38 €
532,90000 €164,50 €
732,11143 €224,78 €
1031,29500 €312,95 €
2529,27440 €731,86 €
5027,81880 €1 390,94 €
10026,42130 €2 642,13 €
Manufacturers Standard Package
Unit Price without VAT:36,89000 €
Unit Price with VAT:44,26800 €
Alternate Length
CABLE 6COND 18AWG RED
In-Stock: 1000
Unit Price: 2,50948 €
CABLE 6COND 18AWG RED 25'
In-Stock: 0
Unit Price: 18,68000 €
CABLE 6COND 18AWG RED 100'
In-Stock: 0
Unit Price: 67,45000 €